Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIG MUSB-KL25 :: Headset adapter SL400H / SL910H


GIG MUSB-KL25

  • Product Description
  • Technical information
  • General
    • Type
    • Headset adapter
    • Design
    • For Gigaset SL400H/SL910H
  • Interfaces
    • Connection
    • Mini USB <> 2.5 mm jack

Spare part for Gigaset SL400H/SL910H

• Headset adapter: mini USB <> 2.5 mm jack



Manufacturer : GIGASET COMMUNICATIONS
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset adapter
    • Design
    • For Gigaset SL400H/SL910H
  • Interfaces
    • Connection
    • Mini USB <> 2.5 mm jack
Datasheet/manual