Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65570 :: Sub-D 9-pin socket/socket null modem adapter

Item-No.: DELOCK 65570
Pole number:

€2,95




DELOCK 65570

  • Product Description
  • Technical information
  • General
    • Type
    • Gender changer
    • Design
    • 2x socket
    • Pole number
    • 9 (8-pins assigned)
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row

This Delock adapter can be attached to the Sub-D 9-pin plug of your device or system and used as a null modem. Furthermore, it can convert a serial standard cable into a null modem cable that can be used to connect two computers directly.

Technical data
• Connectors: Sub-D 9-pin socket > Sub-D 9-pin socket (only 8 pins connected)
• Gender changer
• Sub-D 9 socket with nuts and screws
• Gold-plated connectors
• Dimensions: (LxWxH): approx. 30.9 x 17.9 x 12.5 mm

System requirements
• One free Sub-D 9-pin plug

Package contents
• Sub-D 9 adapter



Manufacturer : DELOCK
Factory number : 65570
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gender changer
    • Design
    • 2x socket
    • Pole number
    • 9 (8-pins assigned)
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row