Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65484 :: Adaptor Sub-D 25Pin plug/jack

Item-No.: DELOCK 65484
Pole number:

€2,20




DELOCK 65484

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • Plug/socket
    • Pole number
    • 25
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row
This adapter by Delock can be connected to the Sub-D 25 pin port of your device or system. Thus it prevents the interface from damage when it is under usage for high contact durability. Thus it prevents the interface from damage when it is under usage for high contact durability.

Specification
  • Connector: Sub-D 25 Pin Plug > Sub-D 25 Pin Socket
  • Port saver
  • Sub-D 25 Socket with nuts
  • Sub-D 25 Plug with screws
  • Connector nickel-plated
  • Dimension (LxBxH): ca. 52x 17x 12 mm


System requirements
  • eine freie Sub-D 25 Pin Schnittstelle


Package content
  • Sub-D 25 Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65484
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • Plug/socket
    • Pole number
    • 25
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row