0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65290 :: Adapter VGA wtyk/gniazdo 270° kątowe


DELOCK 65290

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • Plug/socket
    • Assembly
    • 270°
    • Pole number
    • 15
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 3-row
This VGA adapter by Delock enables to angle the Plug your VGA device by 270 °. Thus you can connect your VGA Cable easily, if the existing VGA plug is not easily accessible.

Specification
  • Connector: VGA 15 Pin Plug > 15 Pin Socket
  • Socket 270° angled
  • Socket with screws
  • Plug with nuts
  • connector: coated nickel


Package content
VGA Adaptor

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65290
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • Plug/socket
    • Assembly
    • 270°
    • Pole number
    • 15
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 3-row