Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COM 995 :: Gender changer, adapter, 2x 25-pin. D-Sub BU

Item-No.: COM 995
Pole number:

€2,00
Category of goods: 1 = discountable

COM 995

  • Product Description
  • Technical information
  • General
    • Type
    • Gender changer
    • Design
    • 2x socket
    • Pole number
    • 25
  • Interfaces
    • Connection
    • D-SUB

Gender changer/adapter

• 2x 25-pin D-Sub sockets
• Mounting nuts on both sides



Package weight : 0.0173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gender changer
    • Design
    • 2x socket
    • Pole number
    • 25
  • Interfaces
    • Connection
    • D-SUB
Datasheet/manual