Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COM 9231 :: Gender changer, adapter, 2 x 15-pin. HD BU/BU

Item-No.: COM 9231
€1,25
Category of goods: 1 = discountable

COM 9231

  • Product Description
  • Technical information
  • General
    • Type
    • Gender changer
    • Design
    • 2x socket
    • Pole number
    • 15
  • Interfaces
    • Connection
    • HD (High Density)
  • Implementation
    • Type of connector
    • 3-row

Gender changer/adapter

2x D-Sub sockets 15-pin HD



Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gender changer
    • Design
    • 2x socket
    • Pole number
    • 15
  • Interfaces
    • Connection
    • HD (High Density)
  • Implementation
    • Type of connector
    • 3-row
Datasheet/manual