Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COM 1000 :: Gender changer, adapter, 2x 25-pin D-sub ST/BU

Item-No.: COM 1000
€1,60
Category of goods: 1 = discountable

COM 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Gender changer
    • Design
    • Plug/socket
    • Pole number
    • 25
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row

Port protector, DSub 25 plug – socket

  • Mini gender changer 25-pin

  • Design: DSub 25-plug/socket




Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gender changer
    • Design
    • Plug/socket
    • Pole number
    • 25
  • Interfaces
    • Connection
    • D-SUB
  • Implementation
    • Type of connector
    • 2-row