Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM68L 12V :: Gearmotor 68 mm, 1:67, 12 V DC

Item-No.: GM68L 12V
Rated current:

€15,95
Category of goods: 1 = discountable

GM68L 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 12 V
    • Rated current
    • 0.27 A
    • Transformation
    • 1 : 67
    • No-load current
    • 0.07 A
  • Measures
    • shaft length
    • 21 mm
    • Shaft diameter
    • 6 mm
  • Implementation
    • No-load speed
    • 6.000 rpm
    • direction of rotation
    • Left
    • Rotation speed
    • 70 RPM
The GM68L 12V is a high quality and very quiet gear motor with a high efficiency
and a long life. Input and output shafts are slightly offset.



Manufacturer : EKULIT
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 12 V
    • Rated current
    • 0.27 A
    • Transformation
    • 1 : 67
    • No-load current
    • 0.07 A
  • Measures
    • shaft length
    • 21 mm
    • Shaft diameter
    • 6 mm
  • Implementation
    • No-load speed
    • 6.000 rpm
    • direction of rotation
    • Left
    • Rotation speed
    • 70 RPM
Datasheet/manual