Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM40,5 625 24V :: Geared motor 40.5 mm, 625:1, 24 V DC

Item-No.: GM40,5 625 24V
Rated current:

€72,20
Category of goods: 1 = discountable

GM40,5 625 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
  • Electrical values
    • Rated voltage
    • 24 V
    • Rated current
    • 0.23 A
    • nominal torque
    • 200 Ncm
  • Implementation
    • Rotation speed
    • 6 … 6.4 RPM
  • Measures
    • Ø
    • 40.5 mm

Geared motor 40.5 mm

  • Double ball bearing-mounted shaft

  • Can be mounted in any position

  • Change rotational direction by changing polarity

  • Integrated EMC protection


Dimensions ø x L: 40.5 x 107 mm
Shaft ø: 8 mm
Gear reduction: 625:1
Operating temperature: -20...+60°C
Connection type: solder tags



Manufacturer : MICRO MOTORS
Package weight : 0.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
  • Electrical values
    • Rated voltage
    • 24 V
    • Rated current
    • 0.23 A
    • nominal torque
    • 200 Ncm
  • Implementation
    • Rotation speed
    • 6 … 6.4 RPM
  • Measures
    • Ø
    • 40.5 mm
Datasheet/manual