0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM39,6 30 12V :: Geared motor 39.6 mm, 30:1, 12 V DC

Item-No.: GM39,6 30 12V
Rated current:

€20,95
Category of goods: 1 = discountable

GM39,6 30 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
  • Electrical values
    • Rated voltage
    • 12 V
    • Rated current
    • 0.68 A
    • nominal torque
    • 20 Ncm
  • Implementation
    • Rotation speed
    • 140 … 210 RPM
  • Measures
    • Ø
    • 39.6 mm
Geared motor 39.6 mm

Dimensions ø x L: 39.6 x 64 mm
Shaft ø: 6 mm
Gear reduction: 30:1
Operating temperature: -20...+60°C
Connection type: solder tags



Manufacturer : MICRO MOTORS
Factory number : RH158.12.30
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
  • Electrical values
    • Rated voltage
    • 12 V
    • Rated current
    • 0.68 A
    • nominal torque
    • 20 Ncm
  • Implementation
    • Rotation speed
    • 140 … 210 RPM
  • Measures
    • Ø
    • 39.6 mm
Datasheet/manual