Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM31,5 5V :: Gearmotor 31,5 mm, 1:100, 5 V DC

Item-No.: GM31,5 5V
Rated voltage:

€17,30
Category of goods: 1 = discountable

GM31,5 5V

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 5 V
    • Transformation
    • 1 : 100
  • Measures
    • shaft length
    • 9 mm
    • Shaft diameter
    • 3 mm
  • Implementation
    • direction of rotation
    • Right/left
  • Specials
    • Step angle
    • 18 °
The GM31,5 5V is an extremely small and lightweight gear motor with a very high efficiency.
This gear motor is universally applicable. Scope of application: door locks and functional models.



Manufacturer : EKULIT
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
    • Temperatur max.
    • 0 … 30
  • Electrical values
    • Rated voltage
    • 5 V
    • Transformation
    • 1 : 100
  • Measures
    • shaft length
    • 9 mm
    • Shaft diameter
    • 3 mm
  • Implementation
    • direction of rotation
    • Right/left
  • Specials
    • Step angle
    • 18 °
Datasheet/manual