Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM27 21 6V :: Geared motor 27 mm, 21:1, 6 V DC

Item-No.: GM27 21 6V
Rated voltage:

Rated current:

€14,80
Category of goods: 1 = discountable

GM27 21 6V

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.085 A
    • nominal torque
    • 2.5 Ncm
  • Implementation
    • Rotation speed
    • 60 … 105 RPM
  • Measures
    • Ø
    • 27 mm

Geared motor 27 mm

  • Can be mounted in any position

  • Change rotational direction by changing polarity

  • Integrated EMC protection


Dimensions ø x L: 27 x 36 mm
Shaft ø: 4 mm
Gear reduction: 21:1
Operating temperature: -20...+60°C
Connection type: stranded wires, 100 mm



Manufacturer : MICRO MOTORS
Factory number : L149.6.21
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.085 A
    • nominal torque
    • 2.5 Ncm
  • Implementation
    • Rotation speed
    • 60 … 105 RPM
  • Measures
    • Ø
    • 27 mm
Datasheet/manual