Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BM 1.61.077.422 :: Gear Motor 31x106, 24V, 0,7A, 190rpm

Item-No.: BM 1.61.077.422
Rated current:

€126,40




1.61.077.422

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
  • Electrical values
    • Rated voltage
    • 24 V
    • Rated current
    • 0.7 A
    • nominal torque
    • 55 Ncm
    • No-load current
    • 0.135 A
  • Implementation
    • No-load speed
    • 190 rpm
    • Rotation speed
    • 140 RPM
Gear Motor 31x106
Baureihe: 1.61.077.422

Bühler Motor provides you with drive solutions optimized to your speifc needs. Electrical DC motors, EC motors, gear motors and pumps in the range from 1 to 500 Watts build the foundation for the efficient and reliable Bühler Motor drvie solutions.

Design:
Gear housing: plastic
Commutator: Copper/ 7-segments
RFI Protection: 2 chokes
Insulation class: Winding H, otherwise A
Protection class: IP40
Kommutierung: Carbon Brush
Armature: straight slot
Magnet system: Permanent magnets, 2-pole
Bearings: sintered bronze bearings
Housing: steel, corrosion protected
Spur gear: Metal and plastiv gears
life expectancy: 800 h





Manufacturer : BÜHLER MOTOR
Factory number : 1.61.077.422
Package weight : 0.27 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
  • Electrical values
    • Rated voltage
    • 24 V
    • Rated current
    • 0.7 A
    • nominal torque
    • 55 Ncm
    • No-load current
    • 0.135 A
  • Implementation
    • No-load speed
    • 190 rpm
    • Rotation speed
    • 140 RPM
Datasheet/manual