Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BM 1.61.065.405 :: Gear Motor 29 Flat, 6V, 0,28A, 44rpm


1.61.065.405

  • Product Description
  • Technical information
  • General
    • Type
    • Geared motor
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.28 A
    • nominal torque
    • 15 Ncm
    • No-load current
    • 0.12 A
  • Implementation
    • No-load speed
    • 44 rpm
    • Rotation speed
    • 34 RPM
Gear Motor 29 Flat
Baureihe: 1.61.065.405

Bühler Motor provides you with drive solutions optimized to your speifc needs. Electrical DC motors, EC motors, gear motors and pumps in the range from 1 to 500 Watts build the foundation for the efficient and reliable Bühler Motor drvie solutions.

Design:
Gear housing: zincdie-cast
Commutator: Copper/ 3-segments
RFI Protection: Suppression disk
Insulation class: Wicklung F, ansonsten A
Protection class: IP20
Kommutierung: Carbon Brush
Armature: straight slot
Magnet system: Permanent magnets, 2-pole
Bearings: sintered bronze bearings
Housing: steel, corrosion protected
Spur gear: Metal and plastiv gears
life expectancy: 600 h





Manufacturer : BÜHLER MOTOR
Factory number : 1.61.065.405
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geared motor
  • Electrical values
    • Rated voltage
    • 6 V
    • Rated current
    • 0.28 A
    • nominal torque
    • 15 Ncm
    • No-load current
    • 0.12 A
  • Implementation
    • No-load speed
    • 44 rpm
    • Rotation speed
    • 34 RPM
Datasheet/manual