• Rated voltage
  • Rated current
    • + more - less

  • shaft length
    • + more - less

  • No-load speed
    • + more - less

  • Transformation
    • + more - less

  • direction of rotation

  • Step angle


  • Gear motor

  • page :
  •  1 - 16 of  72  items. 
 
  • Type:

    Geared motor

  • Rated voltage:

    12 V

  • Rated current:

    3.5 A

  • No-load speed:

    281 rpm

  • nominal torque:

    80 Ncm

  • Rotation speed:

    240 RPM

  • No-load current:

    0.7 A

Weight incl.:

1.14 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    24 V

  • Rated current:

    1.75 A

  • No-load speed:

    136 rpm

  • nominal torque:

    150 Ncm

  • Rotation speed:

    116 RPM

  • No-load current:

    0.35 A

Weight incl.:

1.16 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    24 V

  • Rated current:

    0.6 A

  • No-load speed:

    4.2 rpm

  • nominal torque:

    500 Ncm

  • Rotation speed:

    4 RPM

  • No-load current:

    0.4 A

Weight incl.:

0.99 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    6 V

  • Rated current:

    0.28 A

  • No-load speed:

    44 rpm

  • nominal torque:

    15 Ncm

  • Rotation speed:

    34 RPM

  • No-load current:

    0.12 A

Weight incl.:

0.15 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    12 V

  • Rated current:

    0.14 A

  • No-load speed:

    44 rpm

  • nominal torque:

    15 Ncm

  • Rotation speed:

    34 RPM

  • No-load current:

    0.09 A

Weight incl.:

0.15 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    12 V

  • Rated current:

    0.12 A

  • No-load speed:

    22 rpm

  • nominal torque:

    20 Ncm

  • Rotation speed:

    18 RPM

  • No-load current:

    0.09 A

Weight incl.:

0.16 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    24 V

  • Rated current:

    0.09 A

  • No-load speed:

    202 rpm

  • nominal torque:

    4.5 Ncm

  • Rotation speed:

    136 RPM

  • No-load current:

    0.03 A

Weight incl.:

0.15 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    12 V

  • Rated current:

    0.55 A

  • No-load speed:

    18 rpm

  • nominal torque:

    200 Ncm

  • Rotation speed:

    14 RPM

  • No-load current:

    0.14 A

Weight incl.:

0.20 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    24 V

  • Rated current:

    0.7 A

  • No-load speed:

    190 rpm

  • nominal torque:

    55 Ncm

  • Rotation speed:

    140 RPM

  • No-load current:

    0.135 A

Weight incl.:

0.27 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    24 V

  • Rated current:

    0.275 A

  • No-load speed:

    18 rpm

  • nominal torque:

    200 Ncm

  • Rotation speed:

    14 RPM

  • No-load current:

    0.07 A

Weight incl.:

0.20 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    12 V

  • Rated current:

    0.58 A

  • shaft length:

    50.5 mm

  • No-load speed:

    4.500 rpm

  • Transformation:

    1 : 9.3

  • direction of rotation:

    Right

  • Shaft diameter:

    8 mm

  • No-load current:

    0.095 A

  • Temperatur max.:

    0 … 30

Weight incl.:

0.14 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    12 V

  • shaft length:

    10 mm

  • Transformation:

    1 : 298

  • direction of rotation:

    Right/left

  • Step angle:

    18 °

  • Shaft diameter:

    3 mm

  • Temperatur max.:

    0 … 30

Weight incl.:

0.019 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    3 V

  • Rated current:

    0.14 A

  • shaft length:

    10 mm

  • Transformation:

    1 : 171

  • direction of rotation:

    Right/left

  • Rotation speed:

    60 RPM

  • No-load current:

    0.06 A

  • Temperatur max.:

    0 … 30

Weight incl.:

0.008 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    6 V

  • Rated current:

    0.045 A

  • shaft length:

    10 mm

  • No-load speed:

    7.700 rpm

  • Transformation:

    1 : 250

  • direction of rotation:

    Right/left

  • Shaft diameter:

    3 mm

  • Rotation speed:

    30 RPM

  • No-load current:

    0.025 A

  • Temperatur max.:

    0 … 30

Weight incl.:

0.016 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    12 V

  • Rated current:

    0.05 A

  • nominal torque:

    14 Ncm

  • Rotation speed:

    9 … 14 RPM

  • Ø:

    27 mm

Weight incl.:

0.066 kg

 
  • Type:

    Geared motor

  • Rated voltage:

    6 V

  • Rated current:

    0.085 A

  • nominal torque:

    14 Ncm

  • Rotation speed:

    7 … 12 RPM

  • Ø:

    27 mm

Weight incl.:

0.065 kg