Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WP 60 :: WELLER Pyropen WP 60 Cordless


WELLER WP 60

  • Product Description
  • Technical information
  • General
    • Type
    • Gas soldering iron
    • Design
    • Soldering, hot air, open flame
    • Model
    • WP 60
    • Temperatur max.
    • 1300
    • Accessory
    • Incl. soldering tip, hot air nozzle, hot knife

The WP 60 has 3 functions: soldering, hot air and open flame. It is operated with butane gas and the output can be adjusted continuously; as a result a temperature range of 500 - 1300°C is regulated. The WP60 is light, handy and can be refilled quickly. The heating-up time is short, while one filling of the tank is sufficient for approx. 60 min. The integrated level sensor is used to check the gas filling quantity. The inert hot air protects materials for oxidation and is therefore suitable for contactless soldering on IL and MOS-LSI boards, solder paste, shrinking cable and vinyl-chloride plates.

The delivery includes a manual and 3 tips (1 pencil tip with 1 mm, one 45° chamfered blade tip with 7 mm and one hot air nozzle).



Manufacturer : WELLER
Factory number : T0051608799
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas soldering iron
    • Design
    • Soldering, hot air, open flame
    • Model
    • WP 60
    • Temperatur max.
    • 1300
    • Accessory
    • Incl. soldering tip, hot air nozzle, hot knife