reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER PP JR :: Gas Soldering Iron, Pyropen Jr.


Pyropen Jr.

  • Product Description
  • Technical information
  • General
    • Type
    • Gas soldering iron
    • Model
    • Pyropen Jr.
    • Design
    • shaping nozzle with hot air and flames
    • Technology
    • Open flame
    • Temperatur max.
    • 400
    • Accessory
    • Incl. 1.0-mm soldering tip, needle shaped
  • Electrical values
    • Performance
    • 20 - 60 W
  • Weights
    • Weight
    • 53 g

Pyropen Junior, butane gas powered mini-soldering iron

Ignition with lighter

• One filling is sufficient for ~ 1 hour/filling quantity 6 ml
• Soldering temperature range: ~ 400°C - 500°C
• Hot air temperature range: ~ 650°C

Comparison to electrical output corresponds to 20 - 60 watts

• Empty weight 53 g


The butane gas powered Pyropen offers a soldering iron, hot air nozzle and flame nozzle in one. They have a very short heating time and can be refilled easily and quickly. The filling status can be checked at any time via a viewing glass.

The temperature setting is controlled via a quantity of the gas flow. All Pyropens require very clean butane gas for optimal temperature regulation.

Delivery includes TIP 71-01-01



Manufacturer : WELLER
Factory number : T0051607599
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas soldering iron
    • Model
    • Pyropen Jr.
    • Design
    • shaping nozzle with hot air and flames
    • Technology
    • Open flame
    • Temperatur max.
    • 400
    • Accessory
    • Incl. 1.0-mm soldering tip, needle shaped
  • Electrical values
    • Performance
    • 20 - 60 W
  • Weights
    • Weight
    • 53 g