0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER PIEZO :: Gas soldering iron, Pyropen Piezo


WELLER PIEZO

  • Product Description
  • Technical information
  • General
    • Type
    • Gas soldering iron
    • Technology
    • Piezo igniter
    • Design
    • shaping nozzle with hot air and flames
    • Model
    • Pyropen Piezo
    • Temperatur max.
    • 350 - 1300
    • Accessory
    • Incl. various attachments
Pyropen-Piezo with integrated ignition device. The Pyropen has the typical Weller characteristics: Temperature control, 200° - approx. 500 °C through regulation of the gas valve, short heating time, ready to solder in 30 sec. The temperature control and its electrical neutrality make the Weller Pyropen a soldering device that can also be used on highly sensitive electronics.

Accessories: Pyropen with standard longlife soldering tip 3.3 mm, hot air nozzle 4.9 mm, flame-shaped nozzle, clamp bolt, soldering iron rest clip, cleaning sponge and user guide.



Manufacturer : WELLER
Factory number : T0051605999
Package weight : 0.531 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas soldering iron
    • Technology
    • Piezo igniter
    • Design
    • shaping nozzle with hot air and flames
    • Model
    • Pyropen Piezo
    • Temperatur max.
    • 350 - 1300
    • Accessory
    • Incl. various attachments