Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INDEPENDENT 75P :: ERSA gas soldering iron, professional kit, 15 - 75 watt


INDEPENDENT 75P

  • Product Description
  • Technical information
  • General
    • Type
    • Gas soldering iron
    • Technology
    • Piezo igniter
    • Design
    • Various attachments
    • Model
    • Independent 75 Profi
    • Temperatur max.
    • 580
  • Electrical values
    • Performance
    • 75 W
  • Measures
    • Width
    • 2.4 mm
  • Weights
    • Weight
    • 300 g

ERSA gas soldering kit in plastic case. The ergonomic gas soldering iron is equipped with piezo ignition and is antistatic. It is possible to reach maximum soldering tip temperatures of up to 500 degrees using the infinitely variable power from 15 - 75 W.

Operated using commercially available butane lighter gas. Heating time to 183 degrees is approximately 30s.

This professional kit includes a gas soldering iron with rest, sponge holder with sponge, chisel-shaped tips G072CN 1.0 mm, G072KN 2.4 mm, G072AN 3.2 mm, G072VN 4.8 mm, flame nozzle for micro-welding, hot gas nozzle, hot blade and reflector plate for heat-shrink tubing.



Manufacturer : ERSA
Factory number : G07400141
Package weight : 0.299 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas soldering iron
    • Technology
    • Piezo igniter
    • Design
    • Various attachments
    • Model
    • Independent 75 Profi
    • Temperatur max.
    • 580
  • Electrical values
    • Performance
    • 75 W
  • Measures
    • Width
    • 2.4 mm
  • Weights
    • Weight
    • 300 g
Datasheet/manual