Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INDEPENDENT 75B :: ERSA gas soldering iron, basic kit, 15 - 75 watt


INDEPENDENT 75B

  • Product Description
  • Technical information
  • General
    • Type
    • Gas soldering iron
    • Technology
    • Piezo igniter
    • Design
    • Chisel-shaped
    • Model
    • Independent 75 Basic
    • Temperatur max.
    • 580
    • Accessory
    • Incl. G072CN 1.0 mm, G072KN 2.4 mm
  • Electrical values
    • Performance
    • 75 W
  • Measures
    • Width
    • 2.4 mm
  • Weights
    • Weight
    • 273 g

ERSA gas soldering kit in plastic case. The ergonomic gas soldering iron is equipped with piezo ignition and is antistatic. It is possible to reach maximum soldering tip temperatures of up to 500 degrees using the infinitely variable power from 15 - 75 W.

Operated using commercially available butane lighter gas. Heating time to 183 degrees is approximately 30s.

This basic kit includes a gas soldering iron with chisel-shaped tips G072CN 1.0 mm and G072KN 2.4 mm, rest support and sponge holder with sponge.



Manufacturer : ERSA
Factory number : G07400041
Package weight : 0.274 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas soldering iron
    • Technology
    • Piezo igniter
    • Design
    • Chisel-shaped
    • Model
    • Independent 75 Basic
    • Temperatur max.
    • 580
    • Accessory
    • Incl. G072CN 1.0 mm, G072KN 2.4 mm
  • Electrical values
    • Performance
    • 75 W
  • Measures
    • Width
    • 2.4 mm
  • Weights
    • Weight
    • 273 g
Datasheet/manual