reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INDEPENDENT 130P :: ERSA gas soldering iron, professional kit, 25 - 130 watt


INDEPENDENT 130P

  • Product Description
  • Technical information
  • General
    • Type
    • Gas soldering iron
    • Model
    • Independent 130 ”Profi”
    • Design
    • Various attachments
    • Technology
    • Piezo igniter
    • Temperatur max.
    • 580
  • Electrical values
    • Warm-up time
    • 0.5 min.
    • Performance
    • 25 - 130 W
  • Measures
    • Width
    • 2.4 mm
  • Weights
    • Weight
    • 121 g

ERSA gas soldering set — This gas soldering iron is equipped with piezo-electric ignition and has an output of 25 - 130 W. The warm-up time to 183 degrees is 30 seconds. It reaches a maximum soldering temperature of 580 degrees.

Operated using commercially available butane lighter gas. One filling equals 120 minutes of operating time.
This professional kit includes a gas soldering iron with chisel-shaped tips G132CN 1.0 mm, G132KN 2.4 mm, G132AN 3.2 mm, G132VN
4.8 mm, a flame nozzle for micro-welding, a hot gas nozzle, a hot blade, a reflector plate for heat-shrink tubing and a sponge holder with sponge.



Manufacturer : ERSA
Factory number : G13400141
Package weight : 0.477 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas soldering iron
    • Model
    • Independent 130 ”Profi”
    • Design
    • Various attachments
    • Technology
    • Piezo igniter
    • Temperatur max.
    • 580
  • Electrical values
    • Warm-up time
    • 0.5 min.
    • Performance
    • 25 - 130 W
  • Measures
    • Width
    • 2.4 mm
  • Weights
    • Weight
    • 121 g