Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 4160652 :: Thrustmaster T300 FIR Steering Wheel with Pedals


Thrustmaster T300 Ferrari Integral Racing Wheel

  • Product Description
  • Technical information
  • General
    • Type
    • Steering wheel & pedals
    • Design
    • PC/PS3/PS4
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB

T300 Ferrari Integral Racing Wheel Alcantara Edition

Thrustmaster provides us with the ultimate bundle:
1. Thrustmaster T300 Servo Base — next-generation, 1080-degree force-feedback base with industrial-grade, brushless motor
2. Thrustmaster T3PA 3-Pedal Set
3. Thrustmaster 8:10 replica of the 599XX EVO steering wheel, officially licensed by Ferrari

Features:
  • Large wheel: 30-cm diameter

  • Hand-stitched steering wheel cover made from the same Alcantara® material used on real Ferrari steering wheels (imported from Italy)

  • The structure of the steering wheel is identical to real-life, standard automotive designs, with a central steering plate made of brushed metal and a weight of less than 1.2 kg (lightning-fast force feedback response)

  • 2 large, wheel-mounted sequential paddle shifters (made of brushed metal, with extremely high-quality tact switch)

  • 6 action buttons, three-position rotary switch with push function in the central position, D-pad

  • Detachable racing wheel with Thrustmaster Quick-Release system

  • Brushless, industrial-grade servo motor

  • Extremely smooth, direct force feedback for lightning-fast, realistic force effects without delay

  • New, optimised and friction-free dual-belt mechanism

  • Fast, direct action — extremely quiet system

  • High-precision racing wheel base

  • H.E.A.R.T. HALL EFFECT ACCURATE TECHNOLOGY with contactless magnetic sensor meaning no loss of precision, even after a long period of time

  • 16-bit resolution (i.e. 65,536 values on the steering axis)

  • Rotation angle adjustable from 270 degrees to 1080 degrees

  • Internal storage and upgradeable firmware (for optimal PC compatibility)

  • Integrated software certified for PlayStation 4 (compatible system menus) and PS4/PS3 slide switch

  • Also compatible with Windows 10/8/7/Vista/XP

  • Thrustmaster drivers guarantee compatibility

  • Pedals and internal components made from 100% metal

  • Conical rubber brake mod included (with ultra-progressive pressure at the end of the pedal's travel)

  • 3 fully adjustable pedals (distance, angle and height)

  • Included: mounting system and integrated threaded holes, suitable for all mounting options (desks, tables, cockpits etc.)

  • Thrustmaster system solution — compatible with other Thrustmaster products: T3PA PRO Pedal Set (sold separately), TH8A Shifter (sold separately), additional detachable Thrustmaster racing wheels (sold separately)

  • picto feature


Included with delivery
  • 599XX EVO detachable racing wheel

  • T300 Servo Base

  • Power cord

  • T3PA Pedal Set

  • Mounting system

  • Operating instructions and warranty information




Manufacturer : THRUSTMASTER
Factory number : 4160652
Package weight : 10.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Steering wheel & pedals
    • Design
    • PC/PS3/PS4
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
Datasheet/manual