Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 4060056 :: Thrustmaster T3PA Pedal Set for TX Racing Wheel


T3PA Pedalset für TX Racing Wheel PC/PS4/PS3/Xbox

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Design
    • Thrustmaster pedal set

This pedal set is designed for use with T-series steering wheels from Thrustmaster. The T3PA has three pedals: accelerator, brake and clutch. The internal structure of the pedals is made entirely from metal and ensures maximum stability.

The pedals are fully adjustable, so you have the option of three different distance settings for all three pedals, as well as two angle settings. The accelerator pedal can be adjusted to two different heights.

The pedals also have different pressure settings. The resistance of the accelerator pedal is approximately 2.5 kg, while the clutch resistance is approximately 5 kg. This pedal set includes a conical rubber brake mod, allowing you to set the pressure of the brake pedal yourself.
Without this rubber cone, the brake pedal pressure has a resistance of approx. 10 kg. With the rubber cone, the brake pedal pressure can then be adjusted to between 15 and 25 kg.

The rubber cone, or brake mod, is a conical stop made from high-density, industrial-grade rubber and fits directly under the brake pedal. It allows you to enjoy a realistic driving experience with ultra-progressive resistance at the end of the pedal's travel. The position of the rubber cone (and therefore the resistance) can be adjusted.

What's more, the pedal set features a wide, textured footrest and a weight of 3.46 kg for perfect stability. The set also includes a screw thread specifically designed for cockpit assembly. The Thrustmaster T3PA Pedal Set is compatible with all T-series steering wheels from Thrustmaster.

Technical details:
  • Weight: 3.46 kg

  • Compatibility: all T-series steering wheels from Thrustmaster

  • Pedal set with 3 pedals made from 100% metal

  • Pedals can be set in several positions

  • Conical rubber brake mod





Manufacturer : THRUSTMASTER
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Design
    • Thrustmaster pedal set