Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS4 9230779 :: Sony DualShock 4 charging station, black


Sony DualShock 4 Charging Station

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Design
    • PS4
    • Colour
    • Black
  • Interfaces
    • Connection
    • EXT connection
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB

This Sony charging station is suitable for PS4 DualShock controllers. It provides a quick, convenient means of charging the controllers.
Two controllers can be charged at the same time.

Functions
  • No more annoying USB cables

  • Keep it to hand so that you're always ready for your next gaming adventure

  • Simply plug the unit into the socket

  • Charge two DUALSHOCK® 4 controllers at the same time


Controllers not included in delivery!



Manufacturer : SONY
Factory number : 9230779
Package weight : 0.475 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Design
    • PS4
    • Colour
    • Black
  • Interfaces
    • Connection
    • EXT connection
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB
Datasheet/manual