Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS XBOX360 WCFW :: Xbox 360 wireless controller for Windows


Microsoft Xbox 360 Wireless Controller for Windows

  • Product Description
  • Technical information
  • General
    • Type
    • Controller
    • Design
    • Xbox One
    • Colour
    • Black
  • Interfaces
    • Connection
    • Wireless

Experience more precision, comfort and control options. The wireless Xbox 360 controller for Windows delivers a fluid and universal gaming experience in both gaming systems from Microsoft. The ultimate gaming experience for Windows XP and Xbox 360.

Features:
• Wireless
The integrated 2.4 GHz high performance technology allows for games from a distance of up to 10 metres.
• For PC and Xbox 360
Compatible with the gaming platforms from Microsoft. The Xbox 360 controller for Windows is compatible with most Windows XP computers and with Xbox 360, and offers a consistent and universal gaming experience.
• Vibration feedback
For a better gaming feel. The vibration effects ensure a more intense gaming experience.
• Ergonomic
Complete gaming comfort. The excellent ergonomic design provides even greater comfort when playing.
• Improved PC gaming
Analogue sticks for precise control, switches with two pressure points, as well as an eight-way directional pad for improved gaming on the computer.
• Xbox Live control
Integrated connection for computer headset and Xbox Live control



Manufacturer : MICROSOFT
Factory number : JR9-00010
Package weight : 0.537 kg
RoHS : conform
Technical information
  • General
    • Type
    • Controller
    • Design
    • Xbox One
    • Colour
    • Black
  • Interfaces
    • Connection
    • Wireless
Datasheet/manual