Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS B4F-00017 :: Microsoft wireless controller, black (Xbox 360)


Microsoft Xbox 360 Wireless Controller (Schwarz)

  • Product Description
  • Technical information
  • General
    • Type
    • Controller
    • Design
    • Xbox 360
    • Colour
    • Black
  • Interfaces
    • Connection
    • Wireless

Thanks to optimised wireless technology, the Xbox 360 wireless controller can be used at a range of up to 9 m. Two AA batteries (included) guarantee up to 40 hours of playing fun.

  • Optimised wireless technology with a range of up to 9 m and up to 40 hours of battery life

  • You can now enjoy two-way communication with the Xbox 360 controller headset — up to now this was not possible without wires.

  • Up to four controllers can be used at the same time with one console.

  • New left and right bumpers ensure greater comfort when playing

  • Use the central Xbox 360 Guide button to keep in contact with friends, to bring up games and media and to turn the Xbox 360 console on and off.

  • Two AA batteries included with delivery.




Manufacturer : MICROSOFT
Factory number : B4F-00017
Package weight : 0.394 kg
RoHS : conform
Technical information
  • General
    • Type
    • Controller
    • Design
    • Xbox 360
    • Colour
    • Black
  • Interfaces
    • Connection
    • Wireless
Datasheet/manual