Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK-7002-CB :: PREMIUM Gaming Chair Black-Carbon V2


AKRACING Premium V2 Gaming Chair - carbon/schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Gaming chair
Most often it is the office workers and gamers that are the most vulnerable to various health disorders resulting from bad posture. Therefore it is worth finding solutions that will have a positive impact on your health.

The best and most effective option is to offer an ergonomic chair by AKRACING.
Prepared with great care and attention to detail ensures quick results.

Shaping of the seat makes you feel pleasure and relaxation at any time, and your work or gaming sessions will become even more efficient.

While sitting at a desk you are straining many parts of your body. Not only the spine but also wrists, neck, shoulders and arms. We know exactly what position the body holds while performing routine duties, so the chair has to be an extension of your spine.

Its appearance gives new forms and ideas of gaming chairs. It resembles the interior of a sports car, and nice and soft material doubles the comfort.

Rugged metal construction ensures durability of the chair for many years.

Additional Information
  • Max weight: 150kg

  • Gross weight: 24,2kg

  • Box dimension: Width/Height/Depth – 880mm/680mm/380mm

  • Upholstery material :PU leather

  • Maximum sitting height: 510mm

  • Minimum sitting height: 430mm

  • Backrest height: 940mm

  • Backrest width: 530mm

  • Seat depth: 560mm

  • Seat width: 450mm

  • Armrest height: 340-270mm



Manufacturer : AKRACING
Factory number : AK-7002-CB
Package weight : 25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gaming chair
Datasheet/manual