Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH F310 :: Gamepad


Logitech Gamepad F310

  • Product Description
  • Technical information
  • General
    • Type
    • Gamepad
    • Colour
    • Blue
  • Implementation
    • Keys
    • 10x, 8-way D-pad
  • Specials
    • Specification
    • 2 clickable analogue mini-joysticks
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes

The Logitech® Gamepad F310 — control your PC games like you would with a console.

Console-style controller for PC games
• Unique compatibility
• Profiler (software)
• Familiar button layout
• Freely movable D-pad
• 1.8-m cable

From sports games to shooters, the Logitech® Gamepad F310 offers you a console-like gaming experience on your PC with comprehensive game support. With the Profiler software you can set the Gamepad up so that it replaces the input via keyboard and mouse.* Thanks to the classic design, you can concentrate on the game. The freely movable D-pad reacts optimally to a fast change of direction. And the rubber grips ensure a particularly comfortable gaming experience.

Technical data
X input mode:
• A, B, X, Y buttons
• LB, RB buttons
• Left and right analogue trigger
• Start and Back button
• 2 clickable analogue mini joysticks
• 8-way D-pad
• Menu button
• Sport mode
Direct input mode:
• 10 programmable buttons*
• Programmable left and right analogue trigger*
• 2 programmable analogue
mini joysticks*
• Programmable 8-way D-pad*
• Sport mode
* Software installation required.

Included with delivery:
• Gamepad
• User manual
• 3-year manufacturer warranty and technical hotline

System requirements
• Windows® 8, Windows® 7, Windows Vista®
• Internet connection to download the optional software



Manufacturer : LOGITECH
Factory number : 940-000135
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gamepad
    • Colour
    • Blue
  • Implementation
    • Keys
    • 10x, 8-way D-pad
  • Specials
    • Specification
    • 2 clickable analogue mini-joysticks
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
Datasheet/manual