Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GUITAR CASE BK :: Lemaker Guitar acryl case, black

Item-No.: GUITAR CASE BK
€8,10



Bargain Item!
Limited amount available.

GUITAR CASE BK

  • Product Description
  • Technical information
  • General
    • Type
    • Lemarker
    • Model
    • Guitar
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Length
    • 102 mm
    • Width
    • 102 mm
    • Height
    • 32 mm
This case is for the new Lemaker Guitar


Manufacturer : LEMARKER
Factory number : LEMAKER_GUITAR_HOUSING_ACRYL
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lemarker
    • Model
    • Guitar
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Length
    • 102 mm
    • Width
    • 102 mm
    • Height
    • 32 mm
Datasheet/manual