Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 62578 :: GPS receiver/u-blox 8/mini USB/1.5 m

Item-No.: NAVILOCK 62578
Cable length:

€64,95




Navilock NL-8005U

  • Product Description
  • Technical information
  • General
    • Type
    • GPS receiver
    • Assembly
    • IPX6
    • Temperature range
    • -20 … +60
    • Chip set
    • u-blox 8 UBX-M8030-KT
  • Interfaces
    • Connection
    • mini USB
  • Measures
    • Cable length
    • 1.5 m
  • Specials
    • Maps
    • Without

GNSS Beidou Galileo Glonass GPS NL-8005U u-blox 8 mini USB 1.50 m Navilock
The USB 2.0 Multi GNSS receiver with the u-blox 8 chipset has a built-in active antenna. It can be used for navigation in conjunction with a mobile device and the corresponding navigation software.
Technical data
• Connector: mini USB 2.0 plug
• u-blox 8 UBX-M8030-KT chipset
• Frequency:
GPS: L1, 1575.4200 MHz
GLONASS: L1: 1602.5625/1615.5000 MHz
BEIDOU COMPASS: B1, 1561.0980 MHz
GALILEO E1, 1575.4200 MHz
QZSS L1, 1575.4200 MHz
• Processes the signals from up to 72 satellites simultaneously
• Supports AssistNow online/offline
SBAS (WAAS, EGNOS, QZSS and MSAS)
• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG
• USB specification 2.0
• Auto baud rate up to 115,200 bps
• Update rate:
Single GNSS: 18 Hz (e.g. GPS solo)
Multiple GNSS: 10 Hz (e.g. GPS+GLONASS)
• Max. sensitivity: -167 dBm
• IPX6 protection class
• Magnetic and non-slip housing base
• LED display of GPS status
• Operating temperature: -20°C ~ +60°C
• Cold start in approx. 26 seconds
• Hot start in approx. 1 second
• Positional accuracy: 2.5 m CEP (Circular Error Probable) and
2 m CEP with SBAS
• Cable length: approx. 1.5 m
• Dimensions: (LxWxH): approx. 65 x 45 x 22 mm
System requirements
• Windows Vista/7/8, Linux Kernel 2.6
• One free mini USB socket
Package contents
• USB 2.0 Receiver
• CD driver
• User manual on CD ROM Packaging• Box



Manufacturer : NAVILOCK
Factory number : 62578
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS receiver
    • Assembly
    • IPX6
    • Temperature range
    • -20 … +60
    • Chip set
    • u-blox 8 UBX-M8030-KT
  • Interfaces
    • Connection
    • mini USB
  • Measures
    • Cable length
    • 1.5 m
  • Specials
    • Maps
    • Without
Datasheet/manual