Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 61994 :: Navilock USB GPS receiver (SIRF IV)


Navilock NL-442U

  • Product Description
  • Technical information
  • General
    • Type
    • GPS receiver
    • Design
    • For Notebooks/PCs
    • Assembly
    • IPX6
    • Temperature range
    • -20 ... +65
    • Chip set
    • SiRF Star IV
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Measures
    • Width
    • 45 mm
    • Height
    • 22 mm
    • Connection cable length
    • 1.5 m
  • Electrical values
    • Frequency
    • L1, 1.57542 GHz
    • Sensitivity
    • -163 dBm
  • Specials
    • Protocoll
    • NMEA 0183 V3.0, GGA, GSA, GSV, RMC, VTG, GLL v2.2
    • Maps
    • Without
  • Implementation
    • GPS
    • Yes
    • Cold starting
    • 35 sec.
    • Hot start
    • 1 sec.

The USB 2.0 GPS receiver with the SiRFstarIV™ chipset has a built-in active aerial. It can be used for navigation in conjunction with a notebook and the corresponding navigation software.

Technical data
• SiRFstarIV™ GSD4e chipset
• Frequency: L1, 1575.42 MHz, C/A code: 1.023 MHz
• Processes the signals from up to 48 satellites simultaneously
• Supports WAAS, EGNOS and MSAS
• Supports NMEA 0183 V3.0 protocols: GGA, GSA, GSV, RMC, VTG, GLL v2.2 (VTG and GLL are optional)
• USB specification 2.0
• Baud rate: 4800
• Update rate: 1 Hz
• Date: WGS-84
• Max. sensitivity: -163 dBm
• IPX6 protection class
• Magnetic and non-slip housing base
• LED display of GPS status
• Operating temperature: -20°C to +65°C
• Cold start in approx. 35 seconds
• Hot start in approx. 1 second
• Positional accuracy: < 2.5 m 2D RMS SBAS Enable
• Dimensions (LxWxH): 65 mm x 45 mm x 22 mm

System requirements
• Windows 2000/XP/Vista/7/8/8.1, Linux from Kernel 2.6, Mac OS 10.6.x, 10.7.x
• PC or notebook with a free USB port

Package contents
• USB 2.0 Receiver
• CD driver
• User manual on CD ROM



Manufacturer : NAVILOCK
Factory number : 61994
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS receiver
    • Design
    • For Notebooks/PCs
    • Assembly
    • IPX6
    • Temperature range
    • -20 ... +65
    • Chip set
    • SiRF Star IV
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Measures
    • Width
    • 45 mm
    • Height
    • 22 mm
    • Connection cable length
    • 1.5 m
  • Electrical values
    • Frequency
    • L1, 1.57542 GHz
    • Sensitivity
    • -163 dBm
  • Specials
    • Protocoll
    • NMEA 0183 V3.0, GGA, GSA, GSV, RMC, VTG, GLL v2.2
    • Maps
    • Without
  • Implementation
    • GPS
    • Yes
    • Cold starting
    • 35 sec.
    • Hot start
    • 1 sec.