Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 61840 :: GPS/Galileo receiver u-blox 6

Item-No.: NAVILOCK 61840
€51,50




Navilock NL-602U

  • Product Description
  • Technical information
  • General
    • Type
    • GPS receiver
    • Design
    • For Notebooks/PCs
    • Temperature range
    • -20 ... +60
    • Chip set
    • u-blox 6
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Display
    • Display
    • Status LED
  • Measures
    • Cable length
    • 1.5 m
  • Electrical values
    • Frequency
    • L1, 1.57542 GHz
    • Sensitivity
    • -162 dBm
  • Specials
    • Protocoll
    • NMEA 0183 GGA, GSA, GSV, RMC, VTG
    • Maps
    • Without
  • Implementation
    • GPS
    • Yes
    • Cold starting
    • 25 sec.
    • Hot start
    • 1 sec.

The USB 2.0 GPS receiver with the u-blox 6 SuperSense® chipset has a built-in active antenna.
It can be used for navigation in conjunction with a notebook and the corresponding navigation software.

Technical data
• u-blox 6 GPS SuperSense® high-performance chip
• Frequency: L1, 1575.42 MHz, C/A code: 1023 MHz
• Processes the signals from up to 50 satellites simultaneously
• Supports AGPS, WAAS, EGNOS and MSAS
• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG
• USB specification 2.0
• Auto baud rate up to 115,200
• Update rate: up to 5 Hz
• Max. sensitivity: –162 dBm
• IPX6 protection class
• Magnetic and non-slip housing base
• LED display of GPS status
• Operating temperature: -20°C to +60°C
• Cold start in approx. 25 seconds
• Hot start in approx. 1 second
• Positional accuracy: 2.5 m CEP (Circular Error Probable) and
2 m CEP with SBAS
• Dimensions (LxWxH): 65 mm x 45 mm x 22 mm
• Cable length: 1.50 m

System requirements
• Windows XP/Vista/7/8, Linux from Kernel 2.6
• PC or notebook with a free USB port

Package contents
• USB 2.0 Receiver
• CD driver
• User manual on CD ROM



Manufacturer : NAVILOCK
Factory number : 61840
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS receiver
    • Design
    • For Notebooks/PCs
    • Temperature range
    • -20 ... +60
    • Chip set
    • u-blox 6
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Display
    • Display
    • Status LED
  • Measures
    • Cable length
    • 1.5 m
  • Electrical values
    • Frequency
    • L1, 1.57542 GHz
    • Sensitivity
    • -162 dBm
  • Specials
    • Protocoll
    • NMEA 0183 GGA, GSA, GSV, RMC, VTG
    • Maps
    • Without
  • Implementation
    • GPS
    • Yes
    • Cold starting
    • 25 sec.
    • Hot start
    • 1 sec.
Datasheet/manual