Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 60508 :: Navilock GPS antenna/FAKRA C socket

Item-No.: NAVILOCK 60508
€17,65




Navilock NL-69AT FAKRA

  • Product Description
  • Technical information
  • General
    • Type
    • GPS antenna
    • Design
    • Waterproof additional/replacement antenna for GPS
  • Interfaces
    • Connection
    • FAKRA C
  • Measures
    • Width
    • 40.50 mm
    • Length
    • 38.00 mm
    • Height
    • 12.30 mm
    • Cable length
    • 5 m
  • Electrical values
    • Operating voltage
    • 3 ... 5.0 V
  • Specials
    • Maps
    • Without

This Navilock GPS antenna can be used with an existing GPS receiver, car radio or vehicle multimedia receiver with FAKRA-C connector. You can improve reception by positioning the antenna with an unobstructed view of the sky, such as on the roof or the parcel shelf. The antenna is waterproof and can therefore also be used temporarily on the vehicle exterior.

Technical data
• External active GPS additional antenna
• Frequency: L1 band 1575.42 MHz
• Gain: 27 dBi
• FAKRA C socket, blue
• RG174 cable
• Cable length: 5 m
• Impedance: 50 ohm
• Dimensions: 38.00 x 40.50 x 12.30 mm
• Input voltage: 3.0 - 5.5 V
• Power consumption: typical: 11 mA, max. 15 mA at 3.0 V
• Weight: 150 g



Manufacturer : NAVILOCK
Factory number : 60508
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS antenna
    • Design
    • Waterproof additional/replacement antenna for GPS
  • Interfaces
    • Connection
    • FAKRA C
  • Measures
    • Width
    • 40.50 mm
    • Length
    • 38.00 mm
    • Height
    • 12.30 mm
    • Cable length
    • 5 m
  • Electrical values
    • Operating voltage
    • 3 ... 5.0 V
  • Specials
    • Maps
    • Without
Datasheet/manual