Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 60506 :: Navilock GPS antenna/SMA connector/3.0 m

Item-No.: NAVILOCK 60506
€15,95




Navilock NL-69AT

  • Product Description
  • Technical information
  • General
    • Type
    • GPS antenna
    • Design
    • Waterproof additional/replacement antenna for GPS
  • Interfaces
    • Connection
    • SMA
  • Measures
    • Width
    • 40.50 mm
    • Length
    • 38.00 mm
    • Height
    • 12.30 mm
    • Cable length
    • 3 m
  • Electrical values
    • Operating voltage
    • 3 ... 5.0 V
  • Specials
    • Maps
    • Without

Navilock GPS antenna, external aerial

This Navilock GPS antenna can be used with an existing GPS receiver or PNA with SMA connector. You can improve reception by positioning the antenna with an unobstructed view of the sky, such as on the roof or the parcel shelf. The antenna is waterproof and can therefore also be used temporarily on the vehicle exterior.

Technical data:
• GPS antenna with SMA connector
• With magnetic base
• Waterproof: water depth of up to 50 cm, no longer than 30 minutes
• Operating temperature range: -30 °C to +80 °C.
• Cable length: approx. 3 m
• Frequency: L1 band 1575.42 MHz
• Aerial gain: 27 dBi
• Power consumption: typical: 11 mA, max. 15 mA at 3 V
• DC input 3.0 ~ 5.5 V
• Bandwidth 2 MHz
• Weight: 150 g
• Dimensions (LxWxH): 40.5 x 38 x 3 mm



Manufacturer : NAVILOCK
Factory number : 60506
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS antenna
    • Design
    • Waterproof additional/replacement antenna for GPS
  • Interfaces
    • Connection
    • SMA
  • Measures
    • Width
    • 40.50 mm
    • Length
    • 38.00 mm
    • Height
    • 12.30 mm
    • Cable length
    • 3 m
  • Electrical values
    • Operating voltage
    • 3 ... 5.0 V
  • Specials
    • Maps
    • Without
Datasheet/manual