reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 40912 :: Magnetic USB 2.0 > Micro-USB cable — 1.2 metres

Item-No.: GOOBAY 40912
Colour:

€9,95




GOOBAY 40912

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug, magnetic
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Silver/silver
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.2 m

Magnetic Micro-USB syncing and charging cable with magnetic connector, designed for use with devices with a Micro-USB port


  • Automatic contact thanks to magnetic connector

  • Magnetic connector can be used either way up

  • Magnetic connection can be left in devices permanently

  • Also charges smartphones and tablets in fast charge mode

  • Durable textile sheath and robust metal connector




Manufacturer : GOOBAY
Factory number : 40912
Package weight : 0.037 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug, magnetic
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Silver/silver
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.2 m