0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 55605 :: LED German flag string lights, battery-operated

NEW

GB 55605

  • Product Description
  • Technical information
  • General
    • Type
    • Lichterkette
    • Assembly
    • 10 LEDs
    • Design
    • für außen und innen
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 0.45 W
    • Light current
    • - lm
    • Color temperature
    • 3000 K
    • Dimmable
    • nein
    • Assembly
    • 10 LEDs
    • Lighting Color
    • warmweiß
  • Implementation
    • Color temperature
    • warmweiß
    • Protection class
    • IP44
  • Lamp properties
    • Length
    • 2700 mm
    • Rated power input
    • 0.45 W
    • Nominal capacity
    • 0.45 W
  • Measures
    • Length
    • 2700 mm
  • Other
    • Specification
    • Fußball Weltmeisterschaft
  • Energy efficiency
    • Energy Efficiency
    • EEK
  • Power supply
    • Socket
    • LED fest verbaut
    • Voltage
    • 4.5
    • Low-voltage input
    • 4.5 V
  • Electrical values
    • Performance
    • 0.45 W
    • Voltage
    • 4.5 V
Perfect lighting for German national team sporting events


  • String lights with 10 warm white LED lanterns (Ø 7.5 cm each) in black, red and gold
  • Suitable for indoor and outdoor use (IP44)
  • Battery-operated (3 x AA, not included in the delivery)
  • Supply line: approx. 2.5 m, total length: approx. 5.2 m
  • Lanterns spaced 30 cm apart from one another


Technical specifications

Battery
Voltage 1.5 V
Number of Cells 3 pieces
Performance
luminous source light emitting diode (LED)
Luminous color warm white
color temperature 3000 K
Power consumption 0.45 W
corresponds light bulb 1 W
Dimmability not dimmable
Luminous flux 5 lm
Light yield 11 lm/W
color rendering index 60 Ra
weighted energy consumption 0.5 kWh/1.000 h
operating voltage 4.5 V (DC)
Device connections
Output, min. amperage 0.35 A



Manufacturer : GOOBAY
Factory number : 55605
Package weight : 0.271 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lichterkette
    • Assembly
    • 10 LEDs
    • Design
    • für außen und innen
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 0.45 W
    • Light current
    • - lm
    • Color temperature
    • 3000 K
    • Dimmable
    • nein
    • Assembly
    • 10 LEDs
    • Lighting Color
    • warmweiß
  • Implementation
    • Color temperature
    • warmweiß
    • Protection class
    • IP44
  • Lamp properties
    • Length
    • 2700 mm
    • Rated power input
    • 0.45 W
    • Nominal capacity
    • 0.45 W
  • Measures
    • Length
    • 2700 mm
  • Other
    • Specification
    • Fußball Weltmeisterschaft
  • Energy efficiency
    • Energy Efficiency
    • EEK
  • Power supply
    • Socket
    • LED fest verbaut
    • Voltage
    • 4.5
    • Low-voltage input
    • 4.5 V
  • Electrical values
    • Performance
    • 0.45 W
    • Voltage
    • 4.5 V
Datasheet/manual