Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XC95288XL10TQG14 :: 288Macro 117I/O 10ns TQFP144

Item-No.: XC95288XL10TQG14
€16,30
Category of goods: 1 = discountable

XC95288XL10TQG14

  • Product Description
  • Technical information
  • General
    • Model
    • XC95288 XL
    • Type
    • In-System programmable CPLD
    • Housing
    • TQFP-144
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 117/117
    • Speed
    • 10 ns
  • Specials
    • Macrocells
    • 288
    • PLD-Gates
    • 6400
  • Measuring range
    • Frequency
    • 208 MHz

288Macro 117I/O 10ns TQFP144



Manufacturer : XILINX
Factory number : XC95288XL10TQG14
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • XC95288 XL
    • Type
    • In-System programmable CPLD
    • Housing
    • TQFP-144
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 117/117
    • Speed
    • 10 ns
  • Specials
    • Macrocells
    • 288
    • PLD-Gates
    • 6400
  • Measuring range
    • Frequency
    • 208 MHz
Datasheet/manual