Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XC2S30-5TQG144 :: 972 LogC 30KSysGa 92 I/O TQFP144

Item-No.: XC2S30-5TQG144
€19,95
Category of goods: 1 = discountable

XC2S30-5TQG144

  • Product Description
  • Technical information
  • General
    • Model
    • Programmable logic
    • Type
    • FPGA
    • Housing
    • TQFP-144
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 92/92
  • Electrical values
    • Voltage range
    • 2.5

972 LogC 30KSysGa 92 I/O TQFP144



Manufacturer : XILINX
Factory number : XC2S30-5TQG144
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Programmable logic
    • Type
    • FPGA
    • Housing
    • TQFP-144
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 92/92
  • Electrical values
    • Voltage range
    • 2.5
Datasheet/manual