Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XC 9536XL VQ44 :: High-performance CPLDs, VQFP-44

Item-No.: XC 9536XL VQ44
€2,85
Category of goods: 1 = discountable

XC 9536XL VQ44

  • Product Description
  • Technical information
  • General
    • Model
    • XC9536 XL
    • Type
    • In-System programmable CPLD
    • Housing
    • VQFP-44
    • Memory
    • -
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 38/34
    • Speed
    • 10 ns
  • Electrical values
    • Voltage range
    • 3.0 … 3.6
    • Register
    • 36
    • Current
    • 30
  • Specials
    • Macrocells
    • 36
    • PLD-Gates
    • 800
  • Measuring range
    • Frequency
    • 100 MHz

3.2V (2.5V) high-performance CPLDs, 10ns
Macro housing: VQFP 44
PLD cells: 36
I/Os: 800 gates
Max. 38/34



Manufacturer : XILINX
Factory number : XC9536XL10VQG44
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • XC9536 XL
    • Type
    • In-System programmable CPLD
    • Housing
    • VQFP-44
    • Memory
    • -
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 38/34
    • Speed
    • 10 ns
  • Electrical values
    • Voltage range
    • 3.0 … 3.6
    • Register
    • 36
    • Current
    • 30
  • Specials
    • Macrocells
    • 36
    • PLD-Gates
    • 800
  • Measuring range
    • Frequency
    • 100 MHz
Datasheet/manual