Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCMXO1200C4TN144 :: 1.2 KLUTs 113I/O 550 MHz TQFP144

Item-No.: LCMXO1200C4TN144
€22,60
Category of goods: 1 = discountable

LCMXO1200C4TN144

  • Product Description
  • Technical information
  • General
    • Model
    • KLUT
    • Type
    • 1.2
    • Housing
    • TQFP-144
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 73/73
  • Measuring range
    • Frequency
    • 550 MHz

1.2 KLUTs 113I/O 550 MHz TQFP144



Manufacturer : LATTICE
Factory number : LCMXO1200C4TN144
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • KLUT
    • Type
    • 1.2
    • Housing
    • TQFP-144
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 73/73
  • Measuring range
    • Frequency
    • 550 MHz
Datasheet/manual