Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC4064V-75TN100C :: PLDs, 64Macro 64I/O 7.5ns TQFP100

Item-No.: LC4064V-75TN100C
€3,99
Category of goods: 1 = discountable

LC4064V-75TN100C

  • Product Description
  • Technical information
  • General
    • Model
    • PLD
    • Type
    • in-System Programmable High Density PLD
    • Housing
    • TQFP-100
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 64/64
    • Speed
    • 7.5 ns
  • Electrical values
    • Voltage range
    • 3.3 / 2.5 / 1.8
  • Specials
    • Macrocells
    • 64

3.3 V/2.5 V/1.8 V In-System Programmable, SuperFAST High Density PLDs, 64Macro 64I/O 7.5 ns TQFP100

The high performance ispMACH 4000 family from Lattice offers a superFAST CPLD solution. The family is a blend of Lattice's two most popular architectures: the ispLSI® 2000 and ispMACH 4A. Retaining the best of both families,
the ispMACH 4000 architecture focuses on significant innovations to combine the highest performance with low power in a flexible CPLD family. The ispMACH 4000 combines high speed and low power with the flexibility needed for ease of design. With its robust Global Routing Pool and Output Routing Pool, this family delivers excellent First-Time-Fit, timing predictability, routing, pin-out retention and density migration. The ispMACH 4000 family offers densities ranging from 32 to 512 macrocells. There are multiple density-I/O combinations in Thin Quad Flat Pack (TQFP), Chip Scale BGA (csBGA) and Fine Pitch Thin BGA (ftBGA) packages ranging from 44 to 256 pins/balls. Table 1 shows the macrocell, package and I/O options, along with other key parameters.



Manufacturer : LATTICE
Factory number : LC4064V-75TN100C
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • PLD
    • Type
    • in-System Programmable High Density PLD
    • Housing
    • TQFP-100
    • Temperature range
    • 0 … 70
  • Implementation
    • I/O-Pins
    • 64/64
    • Speed
    • 7.5 ns
  • Electrical values
    • Voltage range
    • 3.3 / 2.5 / 1.8
  • Specials
    • Macrocells
    • 64
Datasheet/manual