Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNIS-OEW :: Universal auxiliary switch - NC + changeover contact, 6 A AC/1 A

Item-No.: UNIS-OEW
€5,85
Category of goods: 1 = discountable

UNIS-OEW

  • Product Description
  • Technical information
  • General
    • Type
    • Universal auxiliary switch
    • Technology
    • For MCB, RCD, RCB

Universal auxiliary switch

  • Auxiliary or signal switch for MCB, RCD, RCBO.

  • Usable as potential-free NC and changeover contact

  • Left-hand mounting, 6 A AC/1 A DC




Manufacturer : KOPP
Factory number : 769900009
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal auxiliary switch
    • Technology
    • For MCB, RCD, RCB
Datasheet/manual