Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS 4-100-4.4S :: RS main switch - 4/100, 4-pole, 4 NO contacts

Item-No.: RS 4-100-4.4S
€86,60
Category of goods: 1 = discountable

RS 4-100-4.4S

  • Product Description
  • Technical information
  • General
    • Type
    • Main switch RS
    • Assembly
    • 4 NO contact
  • Electrical values
    • Current
    • 100

Main switch RS

  • In line with DIN VDE 0632

  • RSM 3/100

  • 100 A

  • 3 poles

  • Touch protection in line with the DIN EN 0106 standard




Manufacturer : KOPP
Factory number : 760149010
Package weight : 0.336 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main switch RS
    • Assembly
    • 4 NO contact
  • Electrical values
    • Current
    • 100
Datasheet/manual