Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS 10.63-3 :: Main switch assembly, RS 3-pin/63 A

Item-No.: RS 10.63-3
€20,30
Category of goods: 1 = discountable

RS 10.63-3

  • Product Description
  • Technical information
  • General
    • Type
    • Main switch
    • Pole number
    • 2
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 63

Main switch assembly, RS, 63 A, 400 V, 3-pin pursuant to DIN VDE 0632
Rated operating current U/I: 400 V/63 A
Resistance to short-circuiting: 10 kA, 400 V
Switch can be sealed in switched-on or switched-off position
With electric shock protection pursuant to DIN VDE 0106 Part 100



Manufacturer : KOPP
Factory number : 760136010
Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main switch
    • Pole number
    • 2
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 63
Datasheet/manual