Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RCD 25.300-2 :: Circuit breaker, 25 A/0.3 A, 2-pin

Item-No.: RCD 25.300-2
€35,95
Category of goods: 1 = discountable

RCD 25A 300mA 2p

  • Product Description
  • Technical information
  • General
    • Type
    • RCD switch
    • Technology
    • RCD
    • Design
    • Type A
    • Pole number
    • 2
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 25
    • Current
    • 300

Circuit breaker (RCD):
• 2-pin
• 25 A/0.3 A
• 230 V~ AC, in acc. with DIN VDE 0664, EN 61008
• A-type
• Detects alternating and pulsating DC residual currents



Manufacturer : KOPP
Factory number : 752523017
Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCD switch
    • Technology
    • RCD
    • Design
    • Type A
    • Pole number
    • 2
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 25
    • Current
    • 300
Datasheet/manual