reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 3738 :: Phase busbar, 3-phase, 214 mm

Item-No.: PS 3738
€7,20
Category of goods: 1 = discountable

PS 3738

  • Product Description
  • Technical information
  • General
    • Type
    • Phase rail
    • Design
    • Three-phase
  • Measures
    • Ø
    • 214 mm

Fully-insulated three-phase busbar

  • Cross-section: 10 mm²

  • With end caps




Manufacturer : SIEMENS
Factory number : 5ST3738
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phase rail
    • Design
    • Three-phase
  • Measures
    • Ø
    • 214 mm