Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 3730 :: Phase busbar, 1-phase, 214 mm

Item-No.: PS 3730
€3,70
Category of goods: 1 = discountable

PS 3730

  • Product Description
  • Technical information
  • General
    • Type
    • Phase rail
    • Design
    • Single-phase
  • Measures
    • Ø
    • 214 mm

Fully-insulated single phase busbar

  • Cross-section: 10 mm²

  • With end caps




Manufacturer : SIEMENS
Factory number : 5ST3730
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phase rail
    • Design
    • Single-phase
  • Measures
    • Ø
    • 214 mm