reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PM 0712 400 :: Electronic RCD, Economy Smart, 12 V DC, 40 A

Item-No.: PM 0712 400
€97,70




PM 0712 400

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic circuit breaker
  • Electrical values
    • Voltage DC
    • 12 V=
    • Current
    • 40

Economy Smart combines the basic functions of an economical RCD with essential additional features required to ensure high system availability.

PM-0724-200-0: 12 V DC, 40 A

General data & features:
• High efficiency
• Protection rating IP 20
• Adjustable rated current per channel
• Reliable switching of high capacitive loads
• Sequential and load-dependent switching of channels
• Diagnostics and remote switching of the outputs via 2 lines
• LED signalling and remote access per channel
• Sumcheck error notification

Technical data:
Nominal input voltage: 12 V DC
Max. continuous current of the module: 40 A
Max. continuous current per terminal pin: 40 A
Input connections: direct push-in technology, max 2.5 mm²
Nominal output voltage: 12 V DC
Nominal output current: 4x 2 - 10 A
Rated efficiency: typ. 99%
Protection class: III, without PE connection
Dimensions (W x H x D): 45 x 90 x 90.5 mm
Weight: 0.20 kg



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : PM-0712-400-0
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic circuit breaker
  • Electrical values
    • Voltage DC
    • 12 V=
    • Current
    • 40
Datasheet/manual