Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N-TRENN 63 :: Neutral separator - 63 A, hand protection

Item-No.: N-TRENN 63
€5,99
Category of goods: 1 = discountable

N-TRENN 63

  • Product Description
  • Technical information
  • General
    • Type
    • Neutral conductor separator
  • Electrical values
    • Voltage AC
    • 230/400
    • Current
    • 63

Neutral conductor separator with hand protection for simple and clear separation of a downstream neutral conductor.

  • 63 A, 230/400V AC




Manufacturer : KOPP
Factory number : 779501004
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Neutral conductor separator
  • Electrical values
    • Voltage AC
    • 230/400
    • Current
    • 63
Datasheet/manual