Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCBC 10.2-1 :: Automatic circuit breaker, 2 A, 1-pin, characteristic C

Item-No.: MCBC 10.2-1
€7,75
Category of goods: 1 = discountable

MCB 10kA C 2A 1p

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Pole number
    • 1
  • Implementation
    • Characteristics
    • C
  • Electrical values
    • Voltage DC
    • 60 V=
    • Voltage AC
    • 230/400
    • Current
    • 2

Miniature circuit breaker (MCB):
• 1-pin
• 2 A
• C characteristic
• 230/400 V~ AC or 60~ DC
• 10 kA



Manufacturer : KOPP
Factory number : 720201002
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Pole number
    • 1
  • Implementation
    • Characteristics
    • C
  • Electrical values
    • Voltage DC
    • 60 V=
    • Voltage AC
    • 230/400
    • Current
    • 2
Datasheet/manual